MS3124E12-8SZ
vs
MS3124E14-12PW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 26482
STANDARD: MIL-C 26482
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
MALE
Contact Part Numbers
M39029/32-259
M39029/31-240,M39029/31-228
Contact Quantities
8
8,4
Contact Sizes
20
20,16
Contact Type
Crp Fr Rlse
Crp Fr Rlse
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
292
43
Other Description
Receptacle, Jam Nut
Receptacle, Jam Nut
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
Z
W
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
12
14
Termination Type
CRIMP
CRIMP
Total Number of Contacts
8
12
Unique Insert Number
12-8
14-12
Base Number Matches
2
4