MS3124E12-8SY vs MS3124E12-8SX feature comparison

MS3124E12-8SY Amphenol Corporation

Buy Now Datasheet

MS3124E12-8SX Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/31-240 STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES YES
Manufacturer Series MS3124
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM PLATED CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 12 12
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Base Number Matches 2 2
Contact Part Numbers M39029/32-259
Contact Quantities 8
Contact Sizes 20
Contact Type Crp Fr Rlse
Degrees of Rotation 112
Other Description Receptacle, Jam Nut
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization X
Unique Insert Number 12-8

Compare MS3124E12-8SY with alternatives