MS3124E106P
vs
MS3124E10-06P
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ITT CANNON
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL 26482
|
COMPATIBLE CONTACT: M39029/31-240
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Sizes |
20
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
PANEL
|
Option |
WATERPROOF
|
GENERAL PURPOSE
|
Shell Finish |
CHROMATE
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
10
|
10
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
6
|
6
|
Base Number Matches |
2
|
2
|
Coupling Type |
|
BAYONET
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare MS3124E106P with alternatives
Compare MS3124E10-06P with alternatives