MS3122E14-15PW
vs
PT01A-14-15PY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 26482
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/31-240,M39029/31-228
Contact Quantities
14,1
14,1
Contact Sizes
20,16
20,16
Contact Type
Crp Fr Rlse
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
17
155
Other Description
Receptacle, Box Mount
CABLE CONNECTING RECEPTACLE
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
YES
NO
Mounting Type
CABLE AND PANEL
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
W
Y
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14
14
Termination Type
CRIMP
SOLDER
Total Number of Contacts
15
15
Unique Insert Number
14-15
14-15
Base Number Matches
2
1
Rohs Code
No
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
DIN Conformance
NO
Empty Shell
NO
IEC Conformance
NO
Insulator Material
NEOPRENE RUBBER
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare MS3122E14-15PW with alternatives
Compare PT01A-14-15PY with alternatives