MS3121F14-5SX
vs
PT01E-14-5SZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 26482
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/32-247
Contact Quantities
5
5
Contact Sizes
16
16
Contact Type
Crp Fr Rlse
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
92
273
Other Description
Receptacle, In-Line (Cable Mounting)
CABLE CONNECTING RECEPTACLE
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
X
Z
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14
14
Termination Type
CRIMP
SOLDER
Total Number of Contacts
5
5
Unique Insert Number
14-5
14-5
Base Number Matches
2
1
Rohs Code
No
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
DIN Conformance
NO
Empty Shell
NO
IEC Conformance
NO
Insulator Material
NEOPRENE RUBBER
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare MS3121F14-5SX with alternatives
Compare PT01E-14-5SZ with alternatives