MS3116P14-18SZ
vs
KPT07F14-15P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-26482
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
MALE
|
Contact Quantities |
18
|
|
Contact Sizes |
20
|
|
Coupling Type |
BAYONET
|
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
270
|
|
Other Description |
STRAIGHT PLUG
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
NEOPRENE RUBBER
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
WATER PROOF
|
Polarization |
Z
|
|
Shell Finish |
CADMIUM
|
CHROMATE PLATED
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
14
|
14
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
18
|
15
|
Unique Insert Number |
14-18
|
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
|
|
|
Compare MS3116P14-18SZ with alternatives
Compare KPT07F14-15P with alternatives