MS3116P14-18SZ
vs
MS3111E22-55P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 26482
STANDARD: MIL-C 26482
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
MALE
Contact Quantities
18
55
Contact Sizes
20
20
Contact Type
Solder Pot
Solder Pot
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
270
Other Description
Plug, Straight
Receptacle, In-Line (Cable Mounting)
Environmental Characteristics
FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
Z
N
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14
22
Termination Type
SOLDER
SOLDER
Total Number of Contacts
18
55
Unique Insert Number
14-18
22-55
Base Number Matches
1
2
Compare MS3116P14-18SZ with alternatives
Compare MS3111E22-55P with alternatives