MS3116P12-8PY vs MS3116E14-18SX feature comparison

MS3116P12-8PY Defense Logistics Agency

Buy Now

MS3116E14-18SX Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 26482 STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE FEMALE
Contact Quantities 8 18
Contact Sizes 20 20
Contact Type Solder Pot
Coupling Type BAYONET BAYONET
Degrees of Rotation 203 90
Other Description Plug, Straight STRAIGHT PLUG
Environmental Characteristics FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Y X
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 12 14
Termination Type SOLDER SOLDER
Total Number of Contacts 8 18
Unique Insert Number 12-8 14-18
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
Insulator Material NEOPRENE RUBBER
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS3116P12-8PY with alternatives

Compare MS3116E14-18SX with alternatives