MS3116J12-8SY vs MS3116F12-10PY feature comparison

MS3116J12-8SY SOURIAU-SUNBANK

Buy Now Datasheet

MS3116F12-10PY Defense Logistics Agency

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-26482, POLARIZATION AVAILABLE STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE MALE
Coupling Type BAYONET BAYONET
Other Description STRAIGHT PLUG Plug, Straight
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Y Y
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 12 12
Termination Type SOLDER SOLDER
Total Number of Contacts 8 10
Unique Insert Number 12-8 12-10
Base Number Matches 3 3
Contact Quantities 10
Contact Sizes 20
Contact Type Solder Pot
Degrees of Rotation 270
MIL Conformance YES

Compare MS3116J12-8SY with alternatives

Compare MS3116F12-10PY with alternatives