MS3116J12-8SW vs KPT07F14-15P feature comparison

MS3116J12-8SW Defense Logistics Agency

Buy Now

KPT07F14-15P ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE MALE
Contact Quantities 8
Contact Sizes 20
Contact Type Solder Pot
Coupling Type BAYONET
Degrees of Rotation 90
Other Description Plug, Straight
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE WATER PROOF
Polarization W
Shell Finish CADMIUM CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 12 14
Termination Type SOLDER SOLDER
Total Number of Contacts 8 15
Unique Insert Number 12-8
Base Number Matches 3 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.20
DIN Conformance NO
Empty Shell NO
IEC Conformance NO

Compare MS3116J12-8SW with alternatives

Compare KPT07F14-15P with alternatives