MS3116J12-8PZ vs MS3116E12-3S feature comparison

MS3116J12-8PZ Defense Logistics Agency

Buy Now

MS3116E12-3S SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 26482 STANDARD: MIL-C-26482, POLARIZATION AVAILABLE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE FEMALE
Contact Quantities 8
Contact Sizes 20 16
Contact Type Solder Pot
Coupling Type BAYONET BAYONET
Degrees of Rotation 292
Other Description Plug, Straight STRAIGHT PLUG
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Z N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 12 12
Termination Type SOLDER SOLDER
Total Number of Contacts 8 3
Unique Insert Number 12-8 12-3
Base Number Matches 3 3
Empty Shell NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS3116J12-8PZ with alternatives

Compare MS3116E12-3S with alternatives