MS3116J12-8PX vs KPT07F14-12SW feature comparison

MS3116J12-8PX Amphenol Corporation

Buy Now Datasheet

KPT07F14-12SW ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 8
Contact Sizes 20
Coupling Type BAYONET
DIN Conformance NO
Degrees of Rotation 112
Other Description STRAIGHT PLUG
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material NEOPRENE RUBBER
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization X
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 12
Termination Type SOLDER
Total Number of Contacts 8
Unique Insert Number 12-8
Base Number Matches 3 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare MS3116J12-8PX with alternatives

Compare KPT07F14-12SW with alternatives