MS3116F14-19PX
vs
KPT07F14-19PX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
ITT CANNON
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Souriau
Additional Feature
STANDARD: MIL-DTL-26482, POLARIZED
STANDARD: MIL-DTL-26482 SERIES I
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
GENERAL PURPOSE
WATER PROOF
Shell Size
14
14
Termination Type
SOLDER
SOLDER
Total Number of Contacts
19
19
Base Number Matches
1
1
Shell Finish
CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
Compare MS3116F14-19PX with alternatives
Compare KPT07F14-19PX with alternatives