MS3116F14-15P
vs
MS3116J12-8SW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 26482
STANDARD: MIL-C-26482, POLARIZATION AVAILABLE
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
FEMALE
Contact Quantities
14,1
Contact Sizes
20,16
Contact Type
Solder Pot
Coupling Type
BAYONET
BAYONET
Other Description
Plug, Straight
STRAIGHT PLUG
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
Mixed Contacts
YES
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
W
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14
12
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
8
Unique Insert Number
14-15
12-8
Base Number Matches
5
1
Empty Shell
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare MS3116F14-15P with alternatives
Compare MS3116J12-8SW with alternatives