MS3116F14-12P vs MS3116F14-12P feature comparison

MS3116F14-12P Defense Logistics Agency

Buy Now

MS3116F14-12P SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 26482 STANDARD: MIL-C-26482, POLARIZATION AVAILABLE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 8,4
Contact Sizes 20,16 20,16
Contact Type Solder Pot
Coupling Type BAYONET BAYONET
Other Description Plug, Straight STRAIGHT PLUG
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES
Mixed Contacts YES NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Unique Insert Number 14-12 14-12
Base Number Matches 3 4
Samacsys Manufacturer Souriau
Empty Shell NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS3116F14-12P with alternatives

Compare MS3116F14-12P with alternatives