MS3116F10-98PZ
vs
MS3116E14-18S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 26482
STANDARD: MIL-C 26482
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
FEMALE
Contact Quantities
6
18
Contact Sizes
20
20
Contact Type
Solder Pot
Solder Pot
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
270
Other Description
Plug, Straight
Plug, Straight
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
Z
N
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
10
14
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
18
Unique Insert Number
10-98
14-18
Base Number Matches
1
5
Compare MS3116F10-98PZ with alternatives
Compare MS3116E14-18S with alternatives