MS3116E14-15PZ vs MS3116F10-98PZ feature comparison

MS3116E14-15PZ ITT Interconnect Solutions

Buy Now Datasheet

MS3116F10-98PZ Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-26482 SERIES I STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option WATER PROOF GENERAL PURPOSE
Shell Finish CHROMATE PLATED CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 10
Termination Type SOLDER SOLDER
Total Number of Contacts 15 6
Base Number Matches 1 1
Contact Quantities 6
Contact Sizes 20
Contact Type Solder Pot
Degrees of Rotation 270
Other Description Plug, Straight
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization Z
Unique Insert Number 10-98

Compare MS3116E14-15PZ with alternatives

Compare MS3116F10-98PZ with alternatives