MS3116E14-15PZ vs MS3116E14-18SX feature comparison

MS3116E14-15PZ ITT Interconnect Solutions

Buy Now Datasheet

MS3116E14-18SX Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-26482 SERIES I STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option WATER PROOF GENERAL PURPOSE
Shell Finish CHROMATE PLATED CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Termination Type SOLDER SOLDER
Total Number of Contacts 15 18
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 18
Contact Sizes 20
Degrees of Rotation 90
Other Description STRAIGHT PLUG
Insulator Material NEOPRENE RUBBER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization X
Unique Insert Number 14-18

Compare MS3116E14-15PZ with alternatives

Compare MS3116E14-18SX with alternatives