MS3114E8-2P vs KPT06E8-2P feature comparison

MS3114E8-2P Amphenol Corporation

Buy Now Datasheet

KPT06E8-2P ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer Amphenol ITT CANNON
Additional Feature STANDARD: MIL-C-26482, POLARIZATION AVAILABLE
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL CABLE
Option GENERAL PURPOSE WATERPROOF
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 8 8
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 3 7
Rohs Code No
Contact Quantities 2
Insulator Material POLYCHLOROPRENE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Unique Insert Number 8-2