MS3114E1419P vs KPT06E1419P feature comparison

MS3114E1419P ITT Interconnect Solutions

Buy Now Datasheet

KPT06E1419P ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL 26482 STANDARD: MIL-DTL-26482 SERIES I
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option WATERPROOF WATER PROOF
Shell Finish CHROMATE CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Termination Type SOLDER SOLDER
Total Number of Contacts 19 19
Base Number Matches 1 10
Rohs Code No
Coupling Type BAYONET

Compare MS3114E1419P with alternatives

Compare KPT06E1419P with alternatives