MS3112E20-39P vs MS3112P20-39P feature comparison

MS3112E20-39P SOURIAU-SUNBANK

Buy Now Datasheet

MS3112P20-39P Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-26482 STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
Other Description BOX MOUNTING RECEPTACLE BOX MOUNTING RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type SOLDER SOLDER
Total Number of Contacts 39 39
Unique Insert Number 20-39 20-39
Base Number Matches 5 5
Package Description ROHS COMPLIANT
Contact Finish Mating NOT SPECIFIED
Contact Quantities 37,2
Contact Sizes 20,16
DIN Conformance NO
Degrees of Rotation
IEC Conformance NO
Insulator Material NEOPRENE RUBBER
MIL Conformance YES

Compare MS3112E20-39P with alternatives

Compare MS3112P20-39P with alternatives