MS3112E106P
vs
MS3112E10-6P
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL 26482
|
STANDARD: MIL-C 26482
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD
|
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
|
Contact Sizes |
20
|
20
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Environmental Characteristics |
PRESSURE RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
WATERPROOF
|
GENERAL PURPOSE
|
Shell Finish |
CHROMATE
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
10
|
10
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
Base Number Matches |
1
|
2
|
Contact Quantities |
|
6
|
Contact Type |
|
Solder Pot
|
Other Description |
|
Receptacle, Box Mount
|
Polarization |
|
N
|
Unique Insert Number |
|
10-6
|
|
|
|
Compare MS3112E106P with alternatives
Compare MS3112E10-6P with alternatives