MS3111E2255P
vs
MS3116P14-18SY
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL 26482
|
STANDARD: MIL-DTL-26482
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
WATERPROOF
|
GENERAL PURPOSE
|
Shell Finish |
CHROMATE
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
22
|
14
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
55
|
18
|
Base Number Matches |
1
|
3
|
Contact Quantities |
|
18
|
Contact Sizes |
|
20
|
Coupling Type |
|
BAYONET
|
Degrees of Rotation |
|
180
|
Other Description |
|
STRAIGHT PLUG
|
Environmental Characteristics |
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Insulator Material |
|
NEOPRENE RUBBER
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Polarization |
|
Y
|
Unique Insert Number |
|
14-18
|
|
|
|
Compare MS3111E2255P with alternatives
Compare MS3116P14-18SY with alternatives