MS3108R10SL-4P vs MS3108R10SL-4P feature comparison

MS3108R10SL-4P ITT Interconnect Solutions

Buy Now Datasheet

MS3108R10SL-4P Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer ITT CANNON DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 4 Days
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 2 2
Contact Sizes 16 16
Coupling Type THREADED THREADED
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 10SL 10SL
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Unique Insert Number 10SL-4 10SL-4
Base Number Matches 2 1
Additional Feature STANDARD: MIL-C 5015
Contact Type Solder Pot
Other Description Plug, 90 Degree
MIL Conformance YES
Polarization N
Shell Finish CADMIUM