MS3106F24-27PW vs MS3106F24-27P feature comparison

MS3106F24-27PW Allied Electronics GmbH

Buy Now Datasheet

MS3106F24-27P Allied Electronics GmbH

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ALLIED ELECTRONICS CORP ALLIED ELECTRONICS CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 7 7
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation 80
Other Description STRAIGHT CABLE CONNECTOR STRAIGHT CABLE CONNECTOR
Empty Shell NO NO
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization W N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 24 24
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Unique Insert Number 24-27 24-27
Base Number Matches 1 3

Compare MS3106F24-27PW with alternatives

Compare MS3106F24-27P with alternatives