MS3106F20-27SY vs MS3106F20-27SY feature comparison

MS3106F20-27SY Amphenol Corporation

Buy Now Datasheet

MS3106F20-27SY Allied Electronics GmbH

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL CORP ALLIED ELECTRONICS CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 20 20
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
Base Number Matches 1 1
Rohs Code No
Contact Quantities 14
Contact Sizes 16
Degrees of Rotation 250
Other Description STRAIGHT CABLE CONNECTOR
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization Y
Unique Insert Number 20-27