MS3106F20-24SY vs MS3106F20-24SY feature comparison

MS3106F20-24SY Amphenol Corporation

Buy Now Datasheet

MS3106F20-24SY ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-35532; 10-597107-161; 10-597107-171 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts YES YES
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Finish Mating SILVER
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Material BRASS/COPPER ALLOY
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE