MS3106F12S-3S vs 97-3107A-12S-3S(946) feature comparison

MS3106F12S-3S ITT Interconnect Solutions

Buy Now Datasheet

97-3107A-12S-3S(946) Amphenol Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 26 Weeks
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating SILVER NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material BRASS/COPPER ALLOY COPPER ALLOY
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CHROMATE BLACK ZINC ALLOY
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 12S 12S
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 2
Contact Sizes 16
Degrees of Rotation
Other Description QUICK DISCONNECT PLUG
Insulator Material DIALLYL PHTHALATE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization N
Unique Insert Number 12S-3

Compare MS3106F12S-3S with alternatives

Compare 97-3107A-12S-3S(946) with alternatives