MS3106A28-18P vs MS-3106A28-18P feature comparison

MS3106A28-18P Amphenol Corporation

Buy Now Datasheet

MS-3106A28-18P Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD:MIL-C-5015, POLARIZATION AVAILABLE STANDARD:MIL-C-5015, POLARIZATION AVAILABLE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish OLIVE DRAB CADMIUM OLIVE DRAB CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 28 28
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Base Number Matches 2 1

Compare MS3106A28-18P with alternatives

Compare MS-3106A28-18P with alternatives