MS3106A16S-1S vs MS3106A18-11S feature comparison

MS3106A16S-1S Amphenol Corporation

Buy Now

MS3106A18-11S Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer Amphenol
Additional Feature STANDARD:MIL-C-5015, POLARIZATION AVAILABLE STANDARD: MIL-C 5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT NON-ENVIR
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Shell Finish OLIVE DRAB CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 16S 18
Termination Type SOLDER SOLDER
Total Number of Contacts 7 5
Base Number Matches 6 3
Contact Quantities 5
Contact Sizes 12
Contact Type Solder Pot
Other Description Plug, Straight
Polarization N
Unique Insert Number 18-11

Compare MS3106A16S-1S with alternatives

Compare MS3106A18-11S with alternatives