MS3102R24-27SW vs ACSL02A24-27RW(G96) feature comparison

MS3102R24-27SW Defense Logistics Agency

Buy Now

ACSL02A24-27RW(G96) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 5015 STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 16 16
Contact Type Solder Pot
Coupling Type THREADED THREADED
Degrees of Rotation 80 80
Other Description Receptacle, Box Mount
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/MOISTURE RESISTANT
Filter Feature NO NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Polarization W W
Shell Finish CADMIUM ANODIZED BLACK
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 24 24
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Unique Insert Number 24-27 24-27
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE

Compare MS3102R24-27SW with alternatives

Compare ACSL02A24-27RW(G96) with alternatives