MS3100R28-19PX vs ACS00F28-19PX(023) feature comparison

MS3100R28-19PX Amphenol Corporation

Buy Now Datasheet

ACS00F28-19PX(023) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD:MIL-C-5015, COMPATIBLE CONTACTS:10-33646; 10-40569; 10-40599 STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 6,4 6,4
Contact Sizes 16,12 16,12
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 110 110
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization X X
Shell Finish OLIVE DRAB CHROMATE NICKEL
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 28 28
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Other Description WALL MOUNTING RECEPTACLE
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Unique Insert Number 28-19

Compare MS3100R28-19PX with alternatives

Compare ACS00F28-19PX(023) with alternatives