MS3100R18-10P vs CA3100R18-10P feature comparison

MS3100R18-10P Amphenol Corporation

Buy Now Datasheet

CA3100R18-10P ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-33646 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 3 8
Contact Finish Termination SILVER
Contact Quantities 4
Contact Sizes 12
Degrees of Rotation
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Polarization N