MS3100F28-10PY
vs
ACSL00AF28-10PY(G96)
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ALLIED ELECTRONICS CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C-5015
STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
2,2,3
3,2,2
Contact Sizes
4,8,12
12,8,4
Coupling Type
THREADED
THREADED
Degrees of Rotation
250
250
Other Description
RECEPTACLE WITH REAR THREAD
WALL MOUNTING RECEPTACLE
Empty Shell
NO
NO
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
Y
Y
Shell Finish
CADMIUM
ANODISED BLACK
Shell Material
ALUMINIUM ALLOY
ALUMINIUM ALLOY
Shell Size
28
28
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
Unique Insert Number
28-10
28-10
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Insulator Material
NEOPRENE
Compare MS3100F28-10PY with alternatives
Compare ACSL00AF28-10PY(G96) with alternatives