MS3100F24-5PY
vs
ACSL00E24-5PY(116)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL 5015
STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
16
16
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
250
250
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
Y
Y
Shell Finish
CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
ALUMINIUM ALLOY
Shell Size
24
24
Termination Type
SOLDER
SOLDER
Total Number of Contacts
16
16
Base Number Matches
4
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Other Description
WALL MOUNTING RECEPTACLE
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Unique Insert Number
24-5
Compare MS3100F24-5PY with alternatives
Compare ACSL00E24-5PY(116) with alternatives