MS3100E22-22PX
vs
ACSL00AF22-22PX(072)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35531
STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
4
4
Contact Sizes
8
8
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
110
110
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
X
X
Shell Finish
CADMIUM
GRAY ZINC NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINIUM ALLOY
Shell Size
22
22
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Other Description
WALL MOUNTING RECEPTACLE
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Unique Insert Number
22-22
Compare MS3100E22-22PX with alternatives
Compare ACSL00AF22-22PX(072) with alternatives