MS3100A28-5P vs ACSL00E28-5P(B30) feature comparison

MS3100A28-5P Amphenol Corporation

Buy Now Datasheet

ACSL00E28-5P(B30) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Factory Lead Time 32 Weeks
Additional Feature STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-35529; 10-33646; 10-40569; 10-40599 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2,1,2 2,1,2
Contact Sizes 16,12,4 16,12,4
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM GOLD
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 28 28
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Other Description WALL MOUNTING RECEPTACLE
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Unique Insert Number 28-5

Compare MS3100A28-5P with alternatives

Compare ACSL00E28-5P(B30) with alternatives