MS280
vs
SS28AF5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MIL ELECTRONICS INC
YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8541.10.00.80
Input Voltage-Max
14 V
Input Voltage-Min
10 V
Number of Terminals
5
2
Operating Temperature-Max
100 °C
150 °C
Operating Temperature-Min
-20 °C
-55 °C
Output Current-Max
0.038 A
2 A
Output Voltage-Nom
80 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Equivalence Code
MODULE,5LEAD,1.4
Package Style
MICROELECTRONIC ASSEMBLY
SMALL OUTLINE
Qualification Status
Not Qualified
Temperature Grade
OTHER
Base Number Matches
2
1
Rohs Code
Yes
Package Description
R-PDSO-C2
ECCN Code
EAR99
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Package Shape
RECTANGULAR
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
80 V
Reverse Current-Max
100 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Position
DUAL
Compare SS28AF5 with alternatives