MS280 vs MFPS28S feature comparison

MS280 MIL Electronics Inc

Buy Now Datasheet

MFPS28S Taitron Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MIL ELECTRONICS INC TAITRON COMPONENTS INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Input Voltage-Max 14 V
Input Voltage-Min 10 V
Number of Terminals 5 2
Operating Temperature-Max 100 °C 150 °C
Operating Temperature-Min -20 °C -55 °C
Output Current-Max 0.038 A 2 A
Output Voltage-Nom 80 V
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code MODULE,5LEAD,1.4
Package Style MICROELECTRONIC ASSEMBLY SMALL OUTLINE
Qualification Status Not Qualified
Temperature Grade OTHER
Base Number Matches 2 1
Rohs Code Yes
Package Description R-PDSO-F2
ECCN Code EAR99
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Package Shape RECTANGULAR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 80 V
Reverse Current-Max 500 µA
Reverse Test Voltage 80 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MFPS28S with alternatives