MS27656Y25B61SA
vs
MS27656E25A61SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
AMPHENOL CORP
Reach Compliance Code
unknown
compliant
Additional Feature
COMPATIBLE CONTACT: M39029/56-351
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
25
25
Total Number of Contacts
61
61
Base Number Matches
2
5
Pbfree Code
No
Rohs Code
No
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Material
NOT SPECIFIED
JESD-609 Code
e4
Termination Type
CRIMP
Compare MS27656Y25B61SA with alternatives
Compare MS27656E25A61SA with alternatives