MS27656Y23E36SC vs MS27656T-23C-36SC feature comparison

MS27656Y23E36SC TE's AMP

Buy Now Datasheet

MS27656T-23C-36SC HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/56-351 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 23 23
Total Number of Contacts 36 36
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Contact Quantities 36
Contact Sizes 20
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT
Shell Finish ANODIC
Termination Type CRIMP

Compare MS27656Y23E36SC with alternatives

Compare MS27656T-23C-36SC with alternatives