MS27656Y19A28PC vs 76040E-19N-28HC feature comparison

MS27656Y19A28PC TE Connectivity

Buy Now Datasheet

76040E-19N-28HC HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STEEL
Shell Size 19 19
Total Number of Contacts 28 28
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Termination Type CRIMP

Compare MS27656Y19A28PC with alternatives

Compare 76040E-19N-28HC with alternatives