MS27656Y17N35SA vs MS27656T17N35SA feature comparison

MS27656Y17N35SA TE Connectivity

Buy Now Datasheet

MS27656T17N35SA TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/56-348 COMPATIBLE CONTACT: M39029/56-348
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 17 17
Total Number of Contacts 55 55
Base Number Matches 2 2
Environmental Characteristics ENVIRONMENT RESISTANT

Compare MS27656Y17N35SA with alternatives

Compare MS27656T17N35SA with alternatives