MS27656Y17E26PD vs 76040T-17F-26HD feature comparison

MS27656Y17E26PD TE's AMP

Buy Now Datasheet

76040T-17F-26HD HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/58-363 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL METAL
Shell Size 17 17
Total Number of Contacts 26 26
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Shell Finish NICKEL
Termination Type CRIMP

Compare MS27656Y17E26PD with alternatives

Compare 76040T-17F-26HD with alternatives