MS27656Y15B18SB vs 76040T-15B-18SB feature comparison

MS27656Y15B18SB TE Connectivity

Buy Now Datasheet

76040T-15B-18SB HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/56-351 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY METAL
Shell Size 15 15
Total Number of Contacts 18 18
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT
Termination Type CRIMP

Compare MS27656Y15B18SB with alternatives

Compare 76040T-15B-18SB with alternatives