MS27656Y13N04P
vs
MS27656T13F4P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: M39029/58-364
STANDARD: MIL-DTL-38999 SERIES I
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
13
13
Total Number of Contacts
4
4
Base Number Matches
2
4
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Quantities
4
Contact Sizes
16
Degrees of Rotation
95
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
N
Termination Type
CRIMP
Unique Insert Number
13-4
Compare MS27656Y13N04P with alternatives
Compare MS27656T13F4P with alternatives