MS27656Y13E35PC vs MB911T13N35PC feature comparison

MS27656Y13E35PC TE Connectivity

Buy Now Datasheet

MB911T13N35PC TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/58-360 COMPATIBLE CONTACT: 5000-068-0022
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 13 13
Total Number of Contacts 22 22
Base Number Matches 1 1
Shell Finish NICKEL

Compare MS27656Y13E35PC with alternatives

Compare MB911T13N35PC with alternatives