MS27656Y13D35S vs MB911Y13E35S feature comparison

MS27656Y13D35S TE's AMP

Buy Now Datasheet

MB911Y13E35S TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/56-348 COMPATIBLE CONTACT: 5100-101-0122
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC HERMETIC
Shell Finish TIN
Shell Material CARBON STEEL STAINLESS STEEL
Shell Size 13 13
Total Number of Contacts 22 22
Base Number Matches 2 2
Environmental Characteristics CORROSION RESISTANT

Compare MS27656Y13D35S with alternatives

Compare MB911Y13E35S with alternatives