MS27656Y11D02SD TE's AMPBuy Now Datasheet |
MS27656Y11B02SD TE ConnectivityBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | TYCO ELECTRONICS AMP | TYCO ELECTRONICS AMP |
Reach Compliance Code | unknown | unknown |
Additional Feature | COMPATIBLE CONTACT: M39029/56-352 | COMPATIBLE CONTACT: M39029/56-352 |
Backshell Type | SOLID | SOLID |
Body/Shell Style | RECEPTACLE | RECEPTACLE |
Connector Type | MIL SERIES CONNECTOR | MIL SERIES CONNECTOR |
Contact Gender | FEMALE | FEMALE |
Coupling Type | BAYONET | BAYONET |
DIN Conformance | NO | NO |
Empty Shell | YES | YES |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | YES | YES |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | MULTIPLE MATING PARTS AVAILABLE |
Mixed Contacts | NO | NO |
Mounting Type | PANEL | PANEL |
Option | HERMETIC | HERMETIC |
Shell Finish | TIN | CADMIUM |
Shell Material | CARBON STEEL | ALUMINUM ALLOY |
Shell Size | 11 | 11 |
Total Number of Contacts | 2 | 2 |
Base Number Matches | 2 | 2 |