MS27656T25A35S vs MS27656P25A35S feature comparison

MS27656T25A35S TE's AMP

Buy Now Datasheet

MS27656P25A35S Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL CORP
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: M39029/56-348 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Total Number of Contacts 128 128
Base Number Matches 5 5
Pbfree Code No
Rohs Code No
Termination Type CRIMP

Compare MS27656T25A35S with alternatives

Compare MS27656P25A35S with alternatives